+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826629-6

Connector: pin strips; pin header; male; PIN: 6; THT; straight; 1x6

Manufacturer: TE Connectivity

Manufacturer part number:
826629-6
TME Symbol:
826629-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.38 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826629-6
1051 in TME stock
Net price for quantities from 1 pcs - 0.50 GBPGross price for quantities from 1 pcs - 0.60 GBP
Net price for quantities from 50 pcs - 0.44 GBPGross price for quantities from 50 pcs - 0.53 GBP
Net price for quantities from 100 pcs - 0.43 GBPGross price for quantities from 100 pcs - 0.51 GBP
Net price for quantities from 250 pcs - 0.40 GBPGross price for quantities from 250 pcs - 0.48 GBP
Net price for quantities from 500 pcs - 0.39 GBPGross price for quantities from 500 pcs - 0.47 GBP
Net price for quantities from 1000 pcs - 0.37 GBPGross price for quantities from 1000 pcs - 0.45 GBP
Net price for quantities from 2500 pcs - 0.35 GBPGross price for quantities from 2500 pcs - 0.42 GBP
Net price for quantities from 3000 pcs - 0.35 GBPGross price for quantities from 3000 pcs - 0.42 GBP
Net price for quantities from 5000 pcs - 0.34 GBPGross price for quantities from 5000 pcs - 0.40 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcsBag = 500 pcs