+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826631-6

Connector: pin strips; pin header; male; PIN: 6; THT; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
826631-6
TME Symbol:
826631-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.44 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826631-6
347 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 150 pcs - 0.77 USDGross price for quantities from 150 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 1250 pcs - 0.67 USDGross price for quantities from 1250 pcs - 0.80 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.75 USD
Net price for quantities from 3750 pcs - 0.61 USDGross price for quantities from 3750 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs