+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826632-1

Connector: pin strips; pin header; male; PIN: 2; THT; straight; 2x1

Manufacturer: TE Connectivity

Manufacturer part number:
826632-1
TME Symbol:
826632-1

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x1
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.123 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826632-1
36 in TME stock
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.42 GBPGross price for quantities from 10 pcs - 0.51 GBP
Net price for quantities from 25 pcs - 0.38 GBPGross price for quantities from 25 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.32 GBPGross price for quantities from 100 pcs - 0.38 GBP
Net price for quantities from 150 pcs - 0.30 GBPGross price for quantities from 150 pcs - 0.36 GBP
Net price for quantities from 200 pcs - 0.29 GBPGross price for quantities from 200 pcs - 0.35 GBP
Net price for quantities from 250 pcs - 0.28 GBPGross price for quantities from 250 pcs - 0.34 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.31 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.29 GBP
Net price for quantities from 3000 pcs - 0.21 GBPGross price for quantities from 3000 pcs - 0.25 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs