+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826634-4

Connector: pin strips; pin header; male; PIN: 8; THT; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
826634-4
TME Symbol:
826634-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
selectively gold plated
Lead length
3.2mm
Height
6.7mm
Gross weight0.646 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826634-4
23 in TME stock
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 1.03 EUR
Net price for quantities from 400 pcs - 0.81 EURGross price for quantities from 400 pcs - 0.97 EUR
Net price for quantities from 800 pcs - 0.76 EURGross price for quantities from 800 pcs - 0.91 EUR
Net price for quantities from 1000 pcs - 0.73 EURGross price for quantities from 1000 pcs - 0.88 EUR
Net price for quantities from 1200 pcs - 0.72 EURGross price for quantities from 1200 pcs - 0.87 EUR
Net price for quantities from 5200 pcs - 0.69 EURGross price for quantities from 5200 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)