+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826646-2

Connector: pin strips; pin header; male; PIN: 2; THT; straight; 1x2

Manufacturer: TE Connectivity

Manufacturer part number:
826646-2
TME Symbol:
826646-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight0.12 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826646-2
855 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs