+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826646-3

Connector: pin strips; pin header; male; PIN: 3; THT; straight; 1x3

Manufacturer: TE Connectivity

Manufacturer part number:
826646-3
TME Symbol:
826646-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight0.185 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826646-3
44 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1500 pcs - 0.42 USDGross price for quantities from 1500 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 3750 pcs - 0.38 USDGross price for quantities from 3750 pcs - 0.46 USD
Net price for quantities from 6000 pcs - 0.36 USDGross price for quantities from 6000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs