+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826646-6

Connector: pin strips; pin header; male; PIN: 6; THT; straight; 1x6

Manufacturer: TE Connectivity

Manufacturer part number:
826646-6
TME Symbol:
826646-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight0.37 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826646-6
251 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 350 pcs - 0.71 USDGross price for quantities from 350 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 600 pcs - 0.68 USDGross price for quantities from 600 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)