+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826646-8

Connector: pin strips; pin header; male; PIN: 8; THT; straight; 1x8

Manufacturer: TE Connectivity

Manufacturer part number:
826646-8
TME Symbol:
826646-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight0.485 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826646-8
279 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs