+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826656-3

Connector: pin strips; pin header; male; PIN: 6; THT; straight; 2x3

Manufacturer: TE Connectivity

Manufacturer part number:
826656-3
TME Symbol:
826656-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight0.351 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826656-3
9 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 150 pcs - 0.72 USDGross price for quantities from 150 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1008 pcs - 0.62 USDGross price for quantities from 1008 pcs - 0.74 USD
Net price for quantities from 2016 pcs - 0.59 USDGross price for quantities from 2016 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)