+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826656-4

Connector: pin strips; pin header; male; PIN: 8; THT; straight; 2x4

Manufacturer: TE Connectivity

Manufacturer part number:
826656-4
TME Symbol:
826656-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
selectively gold plated
Lead length
3.2mm
Height
5.8mm
Gross weight0.472 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826656-4
239 in TME stock
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 1.30 EURGross price for quantities from 10 pcs - 1.55 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.45 EUR
Net price for quantities from 80 pcs - 1.07 EURGross price for quantities from 80 pcs - 1.29 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.26 EUR
Net price for quantities from 200 pcs - 0.98 EURGross price for quantities from 200 pcs - 1.17 EUR
Net price for quantities from 240 pcs - 0.95 EURGross price for quantities from 240 pcs - 1.14 EUR
Net price for quantities from 500 pcs - 0.85 EURGross price for quantities from 500 pcs - 1.02 EUR
Net price for quantities from 1000 pcs - 0.78 EURGross price for quantities from 1000 pcs - 0.93 EUR
Net price for quantities from 2500 pcs - 0.68 EURGross price for quantities from 2500 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)