+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826925-4

Connector: pin strips; pin header; male; PIN: 8; THT; straight; 2x4

Manufacturer: TE Connectivity

Manufacturer part number:
826925-4
TME Symbol:
826925-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
tinned
Lead length
3.2mm
Height
6.7mm
Gross weight0.5 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826925-4
14 in TME stock
Net price for quantities from 1 pcs - 0.70 GBPGross price for quantities from 1 pcs - 0.84 GBP
Net price for quantities from 10 pcs - 0.64 GBPGross price for quantities from 10 pcs - 0.77 GBP
Net price for quantities from 25 pcs - 0.62 GBPGross price for quantities from 25 pcs - 0.74 GBP
Net price for quantities from 100 pcs - 0.58 GBPGross price for quantities from 100 pcs - 0.69 GBP
Net price for quantities from 250 pcs - 0.55 GBPGross price for quantities from 250 pcs - 0.66 GBP
Net price for quantities from 500 pcs - 0.53 GBPGross price for quantities from 500 pcs - 0.63 GBP
Net price for quantities from 1000 pcs - 0.51 GBPGross price for quantities from 1000 pcs - 0.61 GBP
Net price for quantities from 3000 pcs - 0.48 GBPGross price for quantities from 3000 pcs - 0.57 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs