+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826926-4

Connector: pin strips; pin header; male; PIN: 4; THT; straight; 1x4

Manufacturer: TE Connectivity

Manufacturer part number:
826926-4
TME Symbol:
826926-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
4
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
tinned
Lead length
3.2mm
Height
6.7mm
Gross weight0.258 g
See other products in this category: Pin headers TE Connectivity
*
826926-4
Product withdrawn from the offer
Use the specification table below to search for similar products