+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826926-6

Connector: pin strips; pin header; male; PIN: 6; THT; straight; 1x6


Manufacturer: TE Connectivity

Manufacturer part number:
826926-6
TME Symbol:
826926-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Lead length
3.2mm
Height
6.7mm
Gross weight0.386 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826926-6
154 in TME stock
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 230 pcs - 0.28 EURGross price for quantities from 230 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 230 pcsBag = 250 pcs