+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826926-8

Connector: pin strips; pin header; male; PIN: 8; THT; straight; 1x8


Manufacturer: TE Connectivity

Manufacturer part number:
826926-8
TME Symbol:
826926-8

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
Lead length
3.2mm
Height
6.7mm
Gross weight0.51 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826926-8
154 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.