+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826936-3

Connector: pin strips; pin header; male; PIN: 3; THT; straight; 1x3

Manufacturer: TE Connectivity

Manufacturer part number:
826936-3
TME Symbol:
826936-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
tinned
Lead length
3.2mm
Height
5.8mm
Gross weight0.183 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826936-3
243 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)