+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

826947-6

Connector: pin strips; pin header; male; PIN: 6; THT; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
826947-6
TME Symbol:
826947-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
tinned
Lead length
3.2mm
Height
6.7mm
Gross weight0.458 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
826947-6
513 in TME stock
Net price for quantities from 1 pcs - 0.55 GBPGross price for quantities from 1 pcs - 0.65 GBP
Net price for quantities from 10 pcs - 0.49 GBPGross price for quantities from 10 pcs - 0.59 GBP
Net price for quantities from 25 pcs - 0.46 GBPGross price for quantities from 25 pcs - 0.55 GBP
Net price for quantities from 50 pcs - 0.42 GBPGross price for quantities from 50 pcs - 0.51 GBP
Net price for quantities from 100 pcs - 0.39 GBPGross price for quantities from 100 pcs - 0.47 GBP
Net price for quantities from 200 pcs - 0.37 GBPGross price for quantities from 200 pcs - 0.44 GBP
Net price for quantities from 250 pcs - 0.37 GBPGross price for quantities from 250 pcs - 0.44 GBP
Net price for quantities from 500 pcs - 0.35 GBPGross price for quantities from 500 pcs - 0.42 GBP
Net price for quantities from 1000 pcs - 0.34 GBPGross price for quantities from 1000 pcs - 0.41 GBP
Net price for quantities from 5000 pcs - 0.32 GBPGross price for quantities from 5000 pcs - 0.39 GBP
No. of pieces (Multiplicity: 1)