+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

829261-2

Screw; UNC 4-40; D-Sub; AMPLIMITE; Spanner: 5mm; Thread len: 7.9mm


Manufacturer: TE Connectivity

Manufacturer part number:
829261-2
TME Symbol:
829261-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Thread
UNC 4-40
Application
D-Sub
Application - series/manufacturer
AMPLIMITE
Spanner size
5mm
Screw length
12.7mm
Thread length
7.9mm
Colour
silver
Plating material
tin
Gross weight0.966 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
829261-2
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 25 pcs - 0.83 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.78 EURGross price for quantities from 100 pcs - 0.93 EUR
Net price for quantities from 2000 pcs - 0.72 EURGross price for quantities from 2000 pcs - 0.86 EUR