+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

829261-6

Screw; D-Sub; AMPLIMITE; 7.9mm; Int.thread: M3


Manufacturer: TE Connectivity

Manufacturer part number:
829261-6
TME Symbol:
829261-6

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Application
D-Sub
Application - series/manufacturer
AMPLIMITE
Thread length
7.9mm
Internal thread
M3
Gross weight0.703 g
See other products in this category: D-Sub accessories TE Connectivity,
*
829261-6
15 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 75 pcs - 0.93 USDGross price for quantities from 75 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts