+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

83026BGI-01LF

IC: digital; fanout buffer; 3.3VDC; SMD; SO8; OUT: 2; 350MHz


Manufacturer: RENESAS

Manufacturer part number:
83026BGI-01LF
TME Symbol:
83026BGI-01LF

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Number of outputs
2
Operating frequency
350MHz
Supply voltage
  • 3.3V DC
Gross weight0.1 g
Certificates
See other products in this category: Other logic integrated circuits RENESAS,
*
83026BGI-01LF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 5 pcs - 5.88 USDGross price for quantities from 5 pcs - 7.05 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 6.85 USD
Net price for quantities from 25 pcs - 5.44 USDGross price for quantities from 25 pcs - 6.53 USD