+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83103C

Inductor: wire; SMD; 10uH; 750mA; R: 185mΩ; ±20%; 8300; 5.2x7.8x1.8mm

Manufacturer: MURATA

Manufacturer part number:
83103C
TME Symbol:
83103C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
0.75A
Resistance
0.185Ω
Tolerance
±20%
Manufacturer series
8300
Body dimensions
5.2x7.8x1.8mm
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
83103C
0 in TME stock
Net price for quantities from 2200 pcs - 0.81 GBPGross price for quantities from 2200 pcs - 0.97 GBP
No. of pieces (Multiplicity: 2 200)
Minimum order quantity: 2 200.
Multiplicity: 2 200.