+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83104C

Inductor: wire; SMD; 100uH; 240mA; R: 1.32Ω; ±20%; 8300; -40÷85°C


Manufacturer: MURATA

Manufacturer part number:
83104C
TME Symbol:
83104C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.24A
Resistance
1.32Ω
Tolerance
±20%
Manufacturer series
8300
Body dimensions
7.8x5.2x1.8mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
83104C
0 in TME stock
Net price for quantities from 2200 pcs - 0.85 EURGross price for quantities from 2200 pcs - 1.01 EUR
No. of pieces (Multiplicity: 2 200)
Minimum order quantity: 2 200.
Multiplicity: 2 200.