+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83122C

Inductor: wire; SMD; 1.2uH; 1.7A; R: 65mΩ; ±20%; 8300; 7.8x5.2x1.8mm


Manufacturer: MURATA

Manufacturer part number:
83122C
TME Symbol:
83122C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
1.2µH
Operating current
1.7A
Resistance
65mΩ
Tolerance
±20%
Manufacturer series
8300
Body dimensions
7.8x5.2x1.8mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
83122C
0 in TME stock
Net price for quantities from 2200 pcs - 1.01 USDGross price for quantities from 2200 pcs - 1.22 USD
Net price for quantities from 55000 pcs - 0.98 USDGross price for quantities from 55000 pcs - 1.18 USD
No. of pieces (Multiplicity: 2 200)
Minimum order quantity: 2 200.
Multiplicity: 2 200.