+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83500000005

Adapter; 5x20mm; 6.3A; 250V; -25÷70°C


Manufacturer: LITTELFUSE

Manufacturer part number:
83500000005
TME Symbol:
83500000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
adapter
Fuse size
5x20mm
Maximum current
6.3A
Rated voltage
0.25kV
Fuse accessories application
cylindrical fuses
Operating temperature
-25...70°C
Related items
82000000005, 83000000005, 83100000005
Gross weight1.367 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
83500000005
1657 in TME stock
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 20 pcs - 1.33 EURGross price for quantities from 20 pcs - 1.60 EUR
Net price for quantities from 50 pcs - 1.21 EURGross price for quantities from 50 pcs - 1.46 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs