+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-902B

Protective cap; 22mm; 84; Ø: 50mm; plastic; Body: yellow; -25÷55°C


Manufacturer: EAO

Manufacturer part number:
84-902B
TME Symbol:
84-902B

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
84
Button marking
EMERGENCY STOP
Diameter
50mm
Material
plastic
Body colour
yellow
Operating temperature
-25...55°C
Dimensions
Gross weight6.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-902B
31 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 25 pcs - 5.64 USDGross price for quantities from 25 pcs - 6.77 USD
Net price for quantities from 100 pcs - 5.34 USDGross price for quantities from 100 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs