+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-906

Protective cap; 22mm; 84; Ø: 50mm; plastic; Body: yellow; -25÷55°C


Manufacturer: EAO

Manufacturer part number:
84-906
TME Symbol:
84-906

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
84
Diameter
50mm
Material
plastic
Body colour
yellow
Operating temperature
-25...55°C
Dimensions
Gross weight18.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-906
20 in TME stock
Net price for quantities from 1 pcs - 12.22 EURGross price for quantities from 1 pcs - 14.66 EUR
Net price for quantities from 2 pcs - 11.82 EURGross price for quantities from 2 pcs - 14.18 EUR
Net price for quantities from 25 pcs - 10.75 EURGross price for quantities from 25 pcs - 12.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.