+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-960.0

Mounting unit; 22mm; 84; plastic


Manufacturer: EAO

Manufacturer part number:
84-960.0
TME Symbol:
84-960.0

Specification

Manufacturer
EAO
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
84
Material
plastic
Gross weight2.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-960.0
2 in TME stock
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 5 pcs - 2.03 EURGross price for quantities from 5 pcs - 2.44 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.18 EUR
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.