+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-997

Mounting tool for drive button; 22mm; 84; metal


Manufacturer: EAO

Manufacturer part number:
84-997
TME Symbol:
84-997

Specification

Manufacturer
EAO
Type of switch accessories
mounting tool for drive button
Switch standard
22mm
Application - series/manufacturer
84
Material
metal
Gross weight24.865 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-997
6 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 20 pcs - 6.55 USDGross price for quantities from 20 pcs - 7.86 USD
Net price for quantities from 50 pcs - 6.27 USDGross price for quantities from 50 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.