+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84050040N

Current monitoring module; Ucntrl: 8÷30VDC; 40A; IP20; -40÷80°C


Manufacturer: CROUZET

Manufacturer part number:
84050040N
TME Symbol:
84050040N

Specification

Manufacturer
CROUZET
Type of relays accessories
current monitoring module
Control voltage
8...30V DC
Max. operating current
40A
IP rating
IP20
Operating temperature
-40...80°C
Gross weight86.8 g
Certificates
EAN code3593150049281
See other products in this category: One Phase Solid State Relays CROUZET,
*
84050040N
5 in TME stock
Net price for quantities from 1 pcs - 95.21 EURGross price for quantities from 1 pcs - 114.26 EUR
Net price for quantities from 5 pcs - 88.86 EURGross price for quantities from 5 pcs - 106.64 EUR
Net price for quantities from 10 pcs - 82.51 EURGross price for quantities from 10 pcs - 99.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.