+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137122

Relay: solid state; Ucntrl: 18÷36VAC; 50A; 48÷660VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137122
TME Symbol:
84137122

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
50A
Switched voltage
48...660V AC
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight84.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
84137122
19 in TME stock
Net price for quantities from 1 pcs - 104.39 USDGross price for quantities from 1 pcs - 125.27 USD
Net price for quantities from 10 pcs - 99.43 USDGross price for quantities from 10 pcs - 119.31 USD
Net price for quantities from 50 pcs - 94.91 USDGross price for quantities from 50 pcs - 113.89 USD
Net price for quantities from 100 pcs - 92.11 USDGross price for quantities from 100 pcs - 110.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.