+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137750

Relay: solid state; Ucntrl: 3.5÷32VDC; 10A; 3÷60VDC; on panel; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137750
TME Symbol:
84137750

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
10A
Switched voltage
3...60V DC
Mounting
on panel
Relay variant
1-phase
Body dimensions
57.3x44.5x30.9mm
IP rating
IP20
Leads
screw terminals
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM
*
84137750
Product withdrawn from the offer
Use the specification table below to search for similar products