+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84472C

Inductor: wire; SMD; 4.7uH; 1.3A; R: 150mΩ; ±20%; 8400; 4.5x3.3x2.6mm

Manufacturer: MURATA

Manufacturer part number:
84472C
TME Symbol:
84472C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
1.3A
Resistance
0.15Ω
Tolerance
±20%
Manufacturer series
8400
Body dimensions
4.5x3.3x2.6mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
84472C
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 2 000)