+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84682C

Inductor: wire; SMD; 6.8uH; 1.05A; R: 200mΩ; ±20%; 8400; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
84682C
TME Symbol:
84682C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
1.05A
Resistance
0.2Ω
Tolerance
±20%
Manufacturer series
8400
Body dimensions
4.5x3.3x2.6mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
84682C
0 in TME stock
Net price for quantities from 2000 pcs - 0.23 EURGross price for quantities from 2000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.