+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8510029

Cable; 5m; SMA male,SMA female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
8510029
TME Symbol:
8510029

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
Low Loss
Cable length
5m
Application - car brand
universal
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight169.6 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
8510029
5 in TME stock
Net price for quantities from 1 pcs - 30.99 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 3 pcs - 27.90 USDGross price for quantities from 3 pcs - 33.48 USD
Net price for quantities from 5 pcs - 24.80 USDGross price for quantities from 5 pcs - 29.76 USD
Net price for quantities from 10 pcs - 21.69 USDGross price for quantities from 10 pcs - 26.03 USD
No. of pieces (Multiplicity: 1)