+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8510050

Cable; 4m; SMA male,SMA female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
8510050
TME Symbol:
8510050

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
Low Loss
Cable length
4m
Application - car brand
universal
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight260 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
8510050
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.93 USDGross price for quantities from 1 pcs - 31.11 USD
Net price for quantities from 3 pcs - 23.33 USDGross price for quantities from 3 pcs - 28.00 USD
Net price for quantities from 5 pcs - 20.74 USDGross price for quantities from 5 pcs - 24.88 USD
Net price for quantities from 10 pcs - 18.15 USDGross price for quantities from 10 pcs - 21.78 USD