+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8510064

Cable; 10m; SMA male,SMA female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
8510064
TME Symbol:
8510064

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
Low Loss
Cable length
10m
Application - car brand
universal
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight334.2 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
8510064
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.08 EURGross price for quantities from 1 pcs - 62.50 EUR
Net price for quantities from 3 pcs - 46.87 EURGross price for quantities from 3 pcs - 56.25 EUR
Net price for quantities from 5 pcs - 41.67 EURGross price for quantities from 5 pcs - 50.00 EUR
Net price for quantities from 10 pcs - 36.47 EURGross price for quantities from 10 pcs - 43.76 EUR