+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

85155

Hub USB; USB 3.0; PnP; black; Number of ports: 4; 5Gbps

Manufacturer: EDNET

Manufacturer part number:
85155
TME Symbol:
85155

Specification

Manufacturer
EDNET
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Kit contents
  • hub USB
  • power supply
  • USB cable 0.8m
Gross weight249.3 g
Certificates
See other products in this category: Computer Adapters EDNET
*
85155
Product withdrawn from the offer
Use the specification table below to search for similar products