+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

855-1700/032-000

Transformer: current; 0.5A; Class: 1; Core: solid

Manufacturer: WAGO

Manufacturer part number:
855-1700/032-000
TME Symbol:
855-1700/032-000

Specification

Manufacturer
WAGO
Type of Transformer
current
Secondary winding current 1
0.5A
Accuracy class
1
Kind of core
solid
Related items
855-9927
Gross weight9.63 g
Certificates
EAN code4055143333436
See other products in this category: Current Transformers WAGO,
*
855-1700/032-000
5 in TME stock
Net price for quantities from 1 pcs - 30.10 EURGross price for quantities from 1 pcs - 36.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.