+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862.9

Enclosure: with panel; STRUMENTA SAT; X: 300mm; Y: 268mm; Z: 69mm

Manufacturer: TEKO

Manufacturer part number:
862.9
TME Symbol:
862.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
STRUMENTA SAT
Dimension X
300mm
Dimension Y
268mm
Dimension Z
69mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Gross weight801 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
862.9
0 in TME stock
Net price for quantities from 1 pcs - 73.13 EURGross price for quantities from 1 pcs - 87.76 EUR
Net price for quantities from 10 pcs - 65.01 EURGross price for quantities from 10 pcs - 78.01 EUR
Net price for quantities from 50 pcs - 56.88 EURGross price for quantities from 50 pcs - 68.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.