+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASICDIM IPS

Power supply: switching; 220÷240VAC; IP20; -20÷65°C; 16VDC


Manufacturer: TRIDONIC

Manufacturer part number:
BASICDIM IPS
TME Symbol:
87500872

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
IP rating
IP20
Operating temperature
-20...65°C
Dimensions
80.7x30x15.3mm
Output voltage
16V DC
Body colour
white
Supply voltage
  • 220...240V AC
Gross weight19.26 g
Certificates
EAN code9006210698960
See other products in this category: Building Automation TRIDONIC,
*
BASICDIM IPS
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.17 EURGross price for quantities from 1 pcs - 19.40 EUR
Net price for quantities from 30 pcs - 15.16 EURGross price for quantities from 30 pcs - 18.19 EUR
Net price for quantities from 60 pcs - 14.15 EURGross price for quantities from 60 pcs - 16.97 EUR
Net price for quantities from 120 pcs - 13.14 EURGross price for quantities from 120 pcs - 15.76 EUR