+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

880-B.5

Enclosure: multipurpose; X: 85mm; Y: 145mm; Z: 37mm; TENCLOS; ABS

Manufacturer: TEKO

Manufacturer part number:
880-B.5
TME Symbol:
880-B.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
145mm
Dimension Z
37mm
Version
with battery compartment, with flap on baterries, with panel
Manufacturer series
TENCLOS
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Panel colour
natural
Gross weight129 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
880-B.5
0 in TME stock
Net price for quantities from 1 pcs - 15.85 EURGross price for quantities from 1 pcs - 19.01 EUR
Net price for quantities from 10 pcs - 14.19 EURGross price for quantities from 10 pcs - 17.02 EUR
Net price for quantities from 50 pcs - 12.78 EURGross price for quantities from 50 pcs - 15.34 EUR
No. of pieces (Multiplicity: 1)