+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

881545-2

Connector: jumper; female; data; PIN: 2; straight; 2.54mm; 1x2


Manufacturer: TE Connectivity

Manufacturer part number:
881545-2
TME Symbol:
881545-2

Specification

Manufacturer
TE Connectivity
Type of connector
jumper
Kind of connector
female
Connector family
data
Number of pins
2
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Plating thickness
0.76µm
Connector variant
  • open
  • with holder
Gross weight0.1 g
Certificates
See other products in this category: Pin headers TE Connectivity,
*
881545-2
18141 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 1 000 pcs