+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

887-952

Quick splice; 221; 32A; 450V; for cable; spring clamp; 0.2÷4mm2

Manufacturer: WAGO

Manufacturer part number:
887-952
TME Symbol:
887-952

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Quantity in set/package
235pcs.
Splice terminal variant
with lever
Trade name
quick splice
Gross weight870.7 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
887-952
7 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 149.68 USDGross price for quantities from 1 set - 179.62 USD
Net price for quantities from 10 set - 140.25 USDGross price for quantities from 10 set - 168.30 USD