+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

887-953

Quick splice; 221; 24A; 450V; for cable; spring clamp; 0.2÷2.5mm2

Manufacturer: WAGO

Manufacturer part number:
887-953
TME Symbol:
887-953

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
24A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...2.5mm2
Quantity in set/package
442pcs.
Trade name
quick splice
Gross weight837.8 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
887-953
2 in TME stock
Net price for quantities from 1 set - 138.78 EURGross price for quantities from 1 set - 166.53 EUR
Net price for quantities from 3 set - 121.43 EURGross price for quantities from 3 set - 145.72 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.