+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89504.002500

Wire; 4x2x24AWG; stranded; Cu; shielded,Al-PET foil; red; 152m


Manufacturer: BELDEN

Manufacturer part number:
89504.002500
TME Symbol:
89504.002500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
FEP
Insulation colour
red
Operating temperature
-70...200°C
Package contents
152m
CPR standard
Eca
Cable external diameter
4.87mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 910
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • outdoor
  • RS232
Gross weight38.69 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
89504.002500
0 in TME stock
Net price for quantities from 152 m - 16.20 EURGross price for quantities from 152 m - 19.44 EUR
Net price for quantities from 304 m - 14.21 EURGross price for quantities from 304 m - 17.04 EUR
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
Packaging method by the manufacturerReel = 152 m