+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8GE11CP060

Guard; 60x60mm; screw; Holes pitch: 50mm; Cover material: plastic

Manufacturer: DREMEC

Manufacturer part number:
8GE11CP060
TME Symbol:
8GE11CP060

Specification

Manufacturer
DREMEC
Type of fan accessory
guard
Fan dimensions
60x60mm
Mounting
screw
Mounting holes pitch
50mm
Cover material
plastic
Filtring material
polyester
Gross weight24.23 g
See other products in this category: Guards DREMEC,
*
8GE11CP060
40 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 5.04 EUR
Net price for quantities from 10 pcs - 3.78 EURGross price for quantities from 10 pcs - 4.54 EUR
Net price for quantities from 60 pcs - 3.40 EURGross price for quantities from 60 pcs - 4.08 EUR
Net price for quantities from 100 pcs - 3.15 EURGross price for quantities from 100 pcs - 3.78 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs