+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8GE11CP080

Guard; plastic; polyester; screw; Vent size: 80x80mm


Manufacturer: DREMEC

Manufacturer part number:
8GE11CP080
TME Symbol:
8GE11CP080

Specification

Manufacturer
DREMEC
Type of fan accessory
guard
Cover material
plastic
Filtring material
polyester
Mounting
screw
Vent size
80x80mm
Mounting holes pitch
72mm
Gross weight35.6 g
See other products in this category: Guards DREMEC,
*
8GE11CP080
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 5.07 EUR
Net price for quantities from 10 pcs - 3.80 EURGross price for quantities from 10 pcs - 4.56 EUR
Net price for quantities from 50 pcs - 3.42 EURGross price for quantities from 50 pcs - 4.11 EUR
Net price for quantities from 100 pcs - 3.17 EURGross price for quantities from 100 pcs - 3.80 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs