+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALBB

Bulb; 24VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALBB
TME Symbol:
8LT7ALBB

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Supply voltage
  • 24V AC
Gross weight4.77 g
Certificates
EAN code8013975171479
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALBB
6 in TME stock
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 20 pcs - 4.15 USDGross price for quantities from 20 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs