+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALLB4

Bulb; red; 24VDC; 24VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALLB4
TME Symbol:
8LT7ALLB4

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Colour
red
Supply voltage
  • 24V AC
  • 24V DC
Gross weight16 g
Certificates
EAN code8013975171509
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALLB4
0 in TME stock
Net price for quantities from 1 pcs - 46.76 EURGross price for quantities from 1 pcs - 56.11 EUR
Net price for quantities from 10 pcs - 43.83 EURGross price for quantities from 10 pcs - 52.60 EUR
Net price for quantities from 20 pcs - 40.91 EURGross price for quantities from 20 pcs - 49.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.