+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7ALLB8

Bulb; white; 24VDC; 24VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7ALLB8
TME Symbol:
8LT7ALLB8

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
bulb
Colour
white
Supply voltage
  • 24V AC
  • 24V DC
Gross weight13 g
Certificates
EAN code8013975171547
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7ALLB8
0 in TME stock
Net price for quantities from 1 pcs - 46.82 EURGross price for quantities from 1 pcs - 56.19 EUR
Net price for quantities from 10 pcs - 43.90 EURGross price for quantities from 10 pcs - 52.68 EUR
Net price for quantities from 20 pcs - 40.97 EURGross price for quantities from 20 pcs - 49.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.