+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7FLB3

Automation module: light signaller; green; xenon arc lamp; 24VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7FLB3
TME Symbol:
8LT7FLB3

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
flashing light
Light source
xenon arc lamp
Diameter
70mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight106 g
Certificates
EAN code8013975171134
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7FLB3
0 in TME stock
Net price for quantities from 1 pcs - 174.13 EURGross price for quantities from 1 pcs - 208.95 EUR
Net price for quantities from 5 pcs - 163.24 EURGross price for quantities from 5 pcs - 195.89 EUR
Net price for quantities from 10 pcs - 152.36 EURGross price for quantities from 10 pcs - 182.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.